USD
Favorite

C0603C154K8RACTU 0.15µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
11,972 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09800 $0.98
100 0.04620 $4.62
500 0.03240 $16.20
1,000 0.02683 $26.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7862-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 11,972 - Immediate
  • Unit Price: $0.01987
  • Cut Tape (CT)  : 399-7862-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,972 - Immediate
  • Unit Price: $0.14000

C0603C154K8RACTU

Datasheet
Digi-Key Part Number 399-7862-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C154K8RACTU
Copy  
Description CAP CER 0.15UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.15µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7862-6