• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number C0603C112J3JAC7867-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0603C112J3JAC7867

Description CAP CER 1100PF 25V U2J 0603
Detailed Description

1100pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)

Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Design Resources C0603C112J3JAC7867 K-SIM Simulation
Mfg CAD Models C0603C112J3JACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low Dissipation Factor, Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0603C112J3JACTU

02:17:20 8/21/2018

Send Feedback