USD
Favorite

C0603C105M3PACTU 1µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
13,460 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14000 $1.40
50 0.07940 $3.97
100 0.06580 $6.58
500 0.04614 $23.07
1,000 0.03819 $38.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8991-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02956
  • Cut Tape (CT)  : 399-8991-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,510 - Immediate
  • Unit Price: $0.20000

C0603C105M3PACTU

Datasheet
Digi-Key Part Number 399-8991-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C105M3PACTU
Copy  
Description CAP CER 1UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8991-6