Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.01560 $1.56
500 0.01114 $5.57
1,000 0.00875 $8.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-1100-6-ND
Copy   399-1100-6-ND
Quantity Available 1,636,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C104Z3VACTU

Copy   C0603C104Z3VACTU
Description CAP CER 0.1UF 25V Y5V 0603
Copy   CAP CER 0.1UF 25V Y5V 0603
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C104Z3VACTU K-SIM Simulation
Mfg CAD Models C0603C104Z3VACTU.stp
EDA / CAD Models C0603C104Z3VACTU by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Comm Y5V Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-1100-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1100-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,636,000 - Immediate
  • Unit Price: $0.00635
  • Cut Tape (CT) ? : 399-1100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,636,884 - Immediate
  • Unit Price: $0.10000

22:53:56 7/21/2019