Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15100 $1.51
100 0.07660 $7.66
500 0.05238 $26.19
1,000 0.04634 $46.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-14173-6-ND
Copy   399-14173-6-ND
Quantity Available 2,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C103K2REC7867

Copy   C0603C103K2REC7867
Description CAP CER 10000PF 200V X7R 0603
Copy   CAP CER 10000PF 200V X7R 0603
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

10000pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   10000pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm X7R
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14173-6

03:20:22 4/22/2019