USD
Favorite

C052C471K2R5TA7301 470pF ±10% 200V Ceramic Capacitor X7R Radial
Price & Procurement
5,715 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37200 $3.72
100 0.24530 $24.53
500 0.18170 $90.85
1,000 0.15445 $154.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17252-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12640

C052C471K2R5TA7301

Datasheet
Digi-Key Part Number 399-17252-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C052C471K2R5TA7301
Copy  
Description CAP CER 470PF 200V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

470pF ±10% 200V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets X7R Dielectric, 50-200 V
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C052C471K2R5TA7301.stp
Online Catalog LDD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17252-1