USD
Favorite

C0402C919C5GAC7867 9.1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
67,118 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09100 $0.91
50 0.04940 $2.47
100 0.04030 $4.03
500 0.02880 $14.40
1,000 0.02263 $22.63
2,500 0.02057 $51.43
5,000 0.01892 $94.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14287-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01571
  • Cut Tape (CT)  : 399-14287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,118 - Immediate
  • Unit Price: $0.12000

C0402C919C5GAC7867

Datasheet
Digi-Key Part Number 399-14287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C919C5GAC7867
Copy  
Description CAP CER 9.1PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9.1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 9.1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14287-6