USD
Favorite

Price & Procurement
147,825 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08000 $0.80
100 0.03550 $3.55
500 0.02536 $12.68
1,000 0.01992 $19.92
2,500 0.01811 $45.28
5,000 0.01666 $83.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16014-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: $0.01323
  • Cut Tape (CT)  : 399-16014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,825 - Immediate
  • Unit Price: $0.11000

C0402C472K5RACAUTO

Datasheet
Digi-Key Part Number 399-16014-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16014-6