USD
Favorite

C0402C471J4RACTU 470pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
12,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27100 $2.71
100 0.16240 $16.24
500 0.12182 $60.91
1,000 0.10287 $102.87
2,500 0.09746 $243.64
5,000 0.09204 $460.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8966-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07533
  • Cut Tape (CT)  : 399-8966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,516 - Immediate
  • Unit Price: $0.39000

C0402C471J4RACTU

Datasheet
Digi-Key Part Number 399-8966-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C471J4RACTU
Copy  
Description CAP CER 470PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C471J4RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C471J4RACTU.stp
EDA / CAD Models C0402C471J4RACTU by SnapEDA
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8966-6