USD
Favorite

C0402C431J5GAC7867 430pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13,235 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33000 $3.30
100 0.21710 $21.71
500 0.16078 $80.39
1,000 0.13666 $136.66
2,500 0.12862 $321.56
5,000 0.12059 $602.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14913-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.11184
  • Digi-Reel®  : 399-14913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,235 - Immediate
  • Unit Price: Digi-Reel®

C0402C431J5GAC7867

Datasheet
Digi-Key Part Number 399-14913-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C431J5GAC7867
Copy  
Description CAP CER 430PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

430pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C431J5GAC7867.stp
EDA / CAD Models C0402C431J5GAC7867 by SnapEDA
Online Catalog SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 430pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14913-1