USD
Favorite

Price & Procurement
49,190 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31600 $3.16
100 0.18950 $18.95
500 0.14210 $71.05
1,000 0.12000 $120.00
2,500 0.11368 $284.21
5,000 0.10737 $536.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15893-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.08786
  • Cut Tape (CT)  : 399-15893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,190 - Immediate
  • Unit Price: $0.45000

C0402C333K4RACAUTO

Datasheet
Digi-Key Part Number 399-15893-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C333K4RACAUTO
Copy  
Description CAP CER 0.033UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15893-6