Add To Favorites
C0402C249C5HAC7867 2.4pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00709 $70.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0402C249C5HAC7867-ND
Copy   C0402C249C5HAC7867-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C249C5HAC7867

Copy   C0402C249C5HAC7867
Description CAP CER 0402 2.4PF 50V ULTRA STA
Copy   CAP CER 0402 2.4PF 50V ULTRA STA
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.4pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)

Copy   2.4pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Mfg CAD Models C0402C249C5HACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.4pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names C0402C249C5HACTU

16:46:59 1/23/2019