USD
Favorite

C0402C223K5RACTU 0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
266,660 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08800 $0.88
100 0.03910 $3.91
500 0.02792 $13.96
1,000 0.02193 $21.93
2,500 0.01994 $49.84
5,000 0.01834 $91.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7780-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 260,000 - Immediate
  • Unit Price: $0.01323
  • Cut Tape (CT)  : 399-7780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 266,660 - Immediate
  • Unit Price: $0.12000

C0402C223K5RACTU

Datasheet
Digi-Key Part Number 399-7780-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C223K5RACTU
Copy  
Description CAP CER 0.022UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C223K5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C223K5RACTU.stp
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7780-6