USD
Favorite

Price & Procurement
162,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08300 $0.83
100 0.03910 $3.91
500 0.02742 $13.71
1,000 0.02269 $22.69
2,500 0.02112 $52.80
5,000 0.01932 $96.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1033-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: $0.01640
  • Cut Tape (CT)  : 399-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 162,516 - Immediate
  • Unit Price: $0.12000

C0402C222K3RACTU

Datasheet
Digi-Key Part Number 399-1033-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C222K3RACTU
Copy  
Description CAP CER 2200PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1033-6