USD
Favorite

C0402C222J8JAC7867 2200pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
18,403 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13700 $1.37
50 0.07800 $3.90
100 0.06460 $6.46
500 0.04530 $22.65
1,000 0.03750 $37.50
2,500 0.03490 $87.24
5,000 0.03193 $159.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13404-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02970
  • Cut Tape (CT)  : 399-13404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,403 - Immediate
  • Unit Price: $0.19000

C0402C222J8JAC7867

Datasheet
Digi-Key Part Number 399-13404-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C222J8JAC7867
Copy  
Description CAP CER 2200PF 10V U2J 0402
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2200pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 41

CAP KIT CER 1000PF-0.33UF 2150PC

KEMET

$204.47000 Details
Additional Resources
Standard Package 1
Other Names 399-13404-6