USD
Favorite

C0402C222J5RACTU 2200pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
61,082 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05300 $0.53
100 0.02360 $2.36
500 0.01682 $8.41
1,000 0.01322 $13.22
2,500 0.01202 $30.04
5,000 0.01106 $55.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7777-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00878
  • Cut Tape (CT)  : 399-7777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,082 - Immediate
  • Unit Price: $0.10000

C0402C222J5RACTU

Datasheet
Digi-Key Part Number 399-7777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C222J5RACTU
Copy  
Description CAP CER 2200PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C222J5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0402C222J5RACTU.stp
EDA / CAD Models C0402C222J5RACTU by SnapEDA
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7777-6