USD
Favorite

C0402C220J3GACTU 22pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
52,635 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02500 $0.25
100 0.01120 $1.12
500 0.00796 $3.98
1,000 0.00626 $6.26
2,500 0.00569 $14.23
5,000 0.00524 $26.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7774-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.00416
  • Cut Tape (CT)  : 399-7774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,635 - Immediate
  • Unit Price: $0.10000

C0402C220J3GACTU

Datasheet
Digi-Key Part Number 399-7774-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C220J3GACTU
Copy  
Description CAP CER 22PF 25V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C220J3GACTU K-SIM Simulation
Mfg CAD Models C0402C220J3GACTU.stp
EDA / CAD Models C0402C220J3GACTU by SnapEDA
Online Catalog SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 28

CAP KIT CER 10PF-2.2UF 3000PCS

KEMET

$40.85000 Details
Additional Resources
Standard Package 1
Other Names 399-7774-6