USD
Favorite

C0402C181J1GACAUTO 180pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
3,100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.32300 $3.23
50 0.22640 $11.32
100 0.19400 $19.40
500 0.14554 $72.77
1,000 0.12289 $122.89
2,500 0.11642 $291.06
5,000 0.10996 $549.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15792-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.09408
  • Cut Tape (CT)  : 399-15792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: $0.47000

C0402C181J1GACAUTO

Datasheet
Digi-Key Part Number 399-15792-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C181J1GACAUTO
Copy  
Description CAP CER 180PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

180pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15792-6