Add To Favorites
C0402C162J3GAC7867 1600pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43100 $4.31
100 0.28370 $28.37
500 0.21018 $105.09
1,000 0.17865 $178.65
2,500 0.16814 $420.35
5,000 0.15763 $788.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17552-1-ND
Copy   399-17552-1-ND
Quantity Available 9,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C162J3GAC7867

Copy   C0402C162J3GAC7867
Description CAP CER SMD 0402 1600PF 5% COG 2
Copy   CAP CER SMD 0402 1600PF 5% COG 2
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1600pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   1600pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1600pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-17552-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17552-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.12793
  • Digi-Reel® ? : 399-17552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,040 - Immediate
  • Unit Price: Digi-Reel®

11:22:10 11/18/2018