USD
Favorite

Price & Procurement
11,378 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29300 $2.93
100 0.17570 $17.57
500 0.13180 $65.90
1,000 0.11129 $111.29
2,500 0.10544 $263.59
5,000 0.09958 $497.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4880-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07408
  • Cut Tape (CT)  : 399-4880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,378 - Immediate
  • Unit Price: $0.42000

C0402C153K9RACTU

Datasheet
Digi-Key Part Number 399-4880-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C153K9RACTU
Copy  
Description CAP CER 0.015UF 6.3V X7R 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.015µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4880-6