USD
Favorite

Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.07408 $740.80
20,000 0.07177 $1,435.30
30,000 0.06945 $2,083.50
50,000 0.06482 $3,241.00
100,000 0.06019 $6,019.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-4880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,128 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel®  : 399-4880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,128 - Immediate
  • Unit Price: Digi-Reel®

C0402C153K9RACTU

Datasheet
Digi-Key Part Number 399-4880-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C153K9RACTU
Copy  
Description CAP CER 0.015UF 6.3V X7R 0402
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.015µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 399-4880-2
C0402C153K9RAC
C0402C153K9RAC7867