USD
Favorite

C0402C121J1GACAUTO 120pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
14,411 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.33800 $3.38
100 0.20290 $20.29
500 0.15214 $76.07
1,000 0.12848 $128.48
2,500 0.12172 $304.29
5,000 0.11495 $574.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15758-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.09408
  • Cut Tape (CT)  : 399-15758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,411 - Immediate
  • Unit Price: $0.49000

C0402C121J1GACAUTO

Datasheet
Digi-Key Part Number 399-15758-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C121J1GACAUTO
Copy  
Description CAP CER 120PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

120pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric, 10-250 VDC, Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0402C121J1GACAUTO.stp
EDA / CAD Models C0402C121J1GACAUTO by SnapEDA
Online Catalog SMD Auto C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15758-6