USD
Favorite

C0402C104M8PACTU 0.1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
564,864 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02400 $0.24
50 0.01320 $0.66
100 0.01080 $1.08
500 0.00770 $3.85
1,000 0.00605 $6.05
2,500 0.00550 $13.75
5,000 0.00506 $25.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7764-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 560,000 - Immediate
  • Unit Price: $0.00462
  • Cut Tape (CT)  : 399-7764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 564,864 - Immediate
  • Unit Price: $0.10000

C0402C104M8PACTU

Datasheet
Digi-Key Part Number 399-7764-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104M8PACTU
Copy  
Description CAP CER 0.1UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7764-6