USD
Favorite

Price & Procurement
532,449 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04400 $0.44
50 0.02380 $1.19
100 0.01940 $1.94
500 0.01386 $6.93
1,000 0.01089 $10.89
2,500 0.00990 $24.75
5,000 0.00911 $45.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3026-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 530,000 - Immediate
  • Unit Price: $0.00832
  • Cut Tape (CT)  : 399-3026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 532,449 - Immediate
  • Unit Price: $0.10000

C0402C104K9PACTU

Datasheet
Digi-Key Part Number 399-3026-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104K9PACTU
Copy  
Description CAP CER 0.1UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3026-6