USD
Favorite

C0402C104K4RALTU 0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
173,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40500 $4.05
100 0.26640 $26.64
500 0.19734 $98.67
1,000 0.16774 $167.74
2,500 0.15787 $394.68
5,000 0.14801 $740.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6342-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: $0.13678
  • Cut Tape (CT)  : 399-6342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 173,516 - Immediate
  • Unit Price: $0.57000

C0402C104K4RALTU

Datasheet
Digi-Key Part Number 399-6342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C104K4RALTU
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6342-6