USD
Favorite

C0402C103M3RAC7867 10000pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
56,346 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02900 $0.29
50 0.01580 $0.79
100 0.01290 $1.29
500 0.00924 $4.62
1,000 0.00726 $7.26
2,500 0.00660 $16.50
5,000 0.00607 $30.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14267-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.00554
  • Cut Tape (CT)  : 399-14267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,346 - Immediate
  • Unit Price: $0.10000

C0402C103M3RAC7867

Datasheet
Digi-Key Part Number 399-14267-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103M3RAC7867
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14267-6