Add To Favorites
C0402C103K3RACTU 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.01560 $1.56
500 0.01114 $5.57
1,000 0.00875 $8.75
2,500 0.00795 $19.88
5,000 0.00731 $36.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-1278-6-ND
Copy   399-1278-6-ND
Quantity Available 1,171,361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C103K3RACTU

Copy   C0402C103K3RACTU
Description CAP CER 10000PF 25V X7R 0402
Copy   CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-1278-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1278-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,170,000 - Immediate
  • Unit Price: $0.00580
  • Cut Tape (CT) ? : 399-1278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,171,361 - Immediate
  • Unit Price: $0.10000

12:13:50 7/22/2019