USD
Favorite

Price & Procurement
89,178 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03800 $0.38
50 0.02040 $1.02
100 0.01670 $1.67
500 0.01194 $5.97
1,000 0.00938 $9.38
2,500 0.00852 $21.31
5,000 0.00784 $39.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15291-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.00716
  • Cut Tape (CT)  : 399-15291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,178 - Immediate
  • Unit Price: $0.10000

C0402C101K5RAC7867

Datasheet
Digi-Key Part Number 399-15291-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C101K5RAC7867
Copy  
Description CAP CER 100PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15291-6