Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04300 $0.43
100 0.01890 $1.89
500 0.01352 $6.76
1,000 0.01063 $10.63
2,500 0.00966 $24.15
5,000 0.00889 $44.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-1022-6-ND
Copy   399-1022-6-ND
Quantity Available 896,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0402C101J3GACTU

Copy   C0402C101J3GACTU
Description CAP CER 100PF 25V C0G/NP0 0402
Copy   CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   100pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0402C101J3GACTU K-SIM Simulation
Mfg CAD Models C0402C101J3GACTU.stp
EDA / CAD Models C0402C101J3GACTU by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMD Comm C0G Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-1022-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1022-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 890,000 - Immediate
  • Unit Price: $0.00706
  • Cut Tape (CT) ? : 399-1022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 896,881 - Immediate
  • Unit Price: $0.10000

10:06:03 6/17/2019