USD
Favorite

C0201C100D3GACTU 10pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
253,241 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03300 $0.33
100 0.01490 $1.49
500 0.01062 $5.31
1,000 0.00835 $8.35
2,500 0.00759 $18.98
5,000 0.00698 $34.91
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8924-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 253,241 - Immediate
  • Unit Price: $0.00480
  • Cut Tape (CT)  : 399-8924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 253,241 - Immediate
  • Unit Price: $0.10000

C0201C100D3GACTU

Datasheet
Digi-Key Part Number 399-8924-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0201C100D3GACTU
Copy  
Description CAP CER 10PF 25V C0G/NP0 0201
Copy  
Detailed Description

10pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0201C100D3GACTU K-SIM Simulation
Mfg CAD Models C0201C100D3GACTU.stp
Online Catalog SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8924-6