Add To Favorites
Photo Not Available
ARR08D105JGS 1µF ±5% 100V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 96.65600 $966.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ARR08D105JGS-ND
Copy   ARR08D105JGS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARR08D105JGS

Copy   ARR08D105JGS
Description CAP CER 1UF 100V X7R RADIAL
Copy   CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

1µF ±5% 100V Ceramic Capacitor X7R Radial

Copy   1µF ±5% 100V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets High Voltage, High Temp Catalog
Product Training Modules Axial and Radial Leaded Multilayer Ceramic Capacitors
Mfg CAD Models ARR08D105JGS.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series ARR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:11:10 11/19/2018