Add To Favorites
ALS81A132KE450 1300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 128 mOhm @ 100Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 19.21104 $1,844.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ALS81A132KE450-ND
Copy   ALS81A132KE450-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALS81A132KE450

Copy   ALS81A132KE450
Description CAP ALUM 1300UF 20% 450V SCREW
Copy   CAP ALUM 1300UF 20% 450V SCREW
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 128 mOhm @ 100Hz 2000 Hrs @ 105°C

Copy   1300µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 128 mOhm @ 100Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets ALS80, 81 Series Datasheet
Mfg CAD Models ALS81A132KE450.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series ALS81
Packaging ? Bulk ?
Part Status Active
Capacitance 1300µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 128 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.7A @ 100Hz
Ripple Current @ High Frequency 11.6A @ 10kHz
Impedance 80 mOhms
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 3.307" (84.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24

17:56:30 1/19/2019