Add To Favorites
ALF20G104EP035 100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 17 mOhm @ 100Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 19.19019 $4,145.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ALF20G104EP035-ND
Copy   ALF20G104EP035-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALF20G104EP035

Copy   ALF20G104EP035
Description CAP ALU 100000UF 35V PRESSFIT
Copy   CAP ALU 100000UF 35V PRESSFIT
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 17 mOhm @ 100Hz 2000 Hrs @ 85°C

Copy   100000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 17 mOhm @ 100Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets ALF20 Series Datasheet
Video File KEMET Press-Fit Capacitors | Digi-Key Daily
Mfg CAD Models ALF20G104EP035.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series ALF20
Packaging ? Bulk ?
Part Status Active
Capacitance 100000µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 17 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14.18A @ 100Hz
Ripple Current @ High Frequency 15.3A @ 10kHz
Impedance 16 mOhms
Lead Spacing 0.984" (25.00mm)
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 4.213" (107.00mm)
Surface Mount Land Size -
Mounting Type Through Hole, Press-Fit
Package / Case Radial, Can - Snap-In - 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 36

20:18:31 1/15/2019