Add To Favorites
A767KN476M1VLAE031 47µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.00100 $10.01
100 0.75070 $75.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16577-1-ND
Copy   399-16577-1-ND
Quantity Available 3,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A767KN476M1VLAE031

Copy   A767KN476M1VLAE031
Description CAP ALUM POLY 47UF 20% 35V SMD
Copy   CAP ALUM POLY 47UF 20% 35V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C

Copy   47µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets A767 Series
Mfg CAD Models A767KN476M1VLAE031.stp
Online Catalog A767 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series A767
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 31mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 95mA @ 120Hz
Ripple Current @ High Frequency 1.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • ALU ENG KIT 06 - KEMET | 1680-1019-ND DigiKey Electronics
  • ALU ENG KIT 06
  • KEMET
  • HIGH VOLTAGE SOLID ALUMINUM COND
  • Unit Price $149.92000
  • 1680-1019-ND
Additional Resources
Standard Package ? 1
Other Names 399-16577-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16577-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.46972
  • Digi-Reel® ? : 399-16577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,863 - Immediate
  • Unit Price: Digi-Reel®

20:04:47 8/23/2019