Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.54300 $25.43
100 1.95760 $195.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-3046-1-ND
Copy   399-3046-1-ND
Quantity Available 1,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A700D157M004ATE018

Copy   A700D157M004ATE018
Description CAP ALUM POLY 150UF 20% 4V SMD
Copy   CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm

Copy   150µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm
Documents & Media
Datasheets A700 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources A700D157M004ATE018 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models A700D157M004ATE018.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AO-Cap A700 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series AO-Cap A700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-3046-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3046-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.25160
  • Digi-Reel® ? : 399-3046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,163 - Immediate
  • Unit Price: Digi-Reel®

12:47:05 1/16/2019