USD
Favorite

Photo Not Available
05HS20B273KC 0.027µF ±10% 500V Ceramic Capacitor X7R Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 176.51100 $1,765.11

Submit a request for quotation on quantities greater than those displayed.

05HS20B273KC

Datasheet
Digi-Key Part Number 05HS20B273KC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 05HS20B273KC
Copy  
Description CAP CER 0.027UF 500V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0.027µF ±10% 500V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series HS RAD-LDD Space X7R HV
Packaging Bulk 
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm)
Height - Seated (Max) 0.220" (5.59mm)
Thickness (Max) -
Lead Spacing 0.170" (4.32mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1