Add To Favorites
PT255-150G-B1A Pressure Sensor 15 PSI (103.42 kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Product Overview
Digi-Key Part Number 1861-1080-ND
Copy   1861-1080-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT255-150G-B1A

Copy   PT255-150G-B1A
Description SENSOR PRES GAGE 0-150PSI 1/4"NP
Copy   SENSOR PRES GAGE 0-150PSI 1/4"NP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder

Copy   Pressure Sensor 15 PSI (103.42 kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Documents & Media
Datasheets P255 Series Datasheet
Online Catalog P255 and PT255 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Gauge
Operating Pressure 15 PSI (103.42 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy -
Voltage - Supply 5V
Port Size Female - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure -
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1861-1080
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.10000 $143.10
10 131.32800 $1,313.28
50 123.55200 $6,177.60

Submit a request for quotation on quantities greater than those displayed.

08:36:17 9/22/2018