Add To Favorites
P992-10-A Pressure Sensor 0.36 PSI (2.49 kPa) Absolute 0.25 V ~ 4 V 4-DIP Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.37000 $67.37
10 62.17600 $621.76
50 58.49440 $2,924.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1861-1057-ND
Copy   1861-1057-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P992-10-A

Copy   P992-10-A
Description SENSOR PRES DIFF 0-10" H2O PCB M
Copy   SENSOR PRES DIFF 0-10" H2O PCB M
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 0.36 PSI (2.49 kPa) Absolute 0.25 V ~ 4 V 4-DIP Module

Copy   Pressure Sensor 0.36 PSI (2.49 kPa) Absolute  0.25 V ~ 4 V 4-DIP Module
Documents & Media
Datasheets P992 Series Datasheet*
Other Related Documents P992 CE, UL Cert
Mfg CAD Models P992.stp
Online Catalog P992 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 0.36 PSI (2.49 kPa)
Output Type Analog Voltage
Output 0.25 V ~ 4 V
Accuracy -
Voltage - Supply -
Port Size -
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure -
Operating Temperature -10°C ~ 60°C
Package / Case 4-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names 1861-1057

02:28:27 12/13/2018