Add To Favorites
P356-5D-D1A Pressure Sensor 5 PSI (34.47 kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Product Overview
Digi-Key Part Number 1861-1048-ND
Copy   1861-1048-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P356-5D-D1A

Copy   P356-5D-D1A
Description SENSOR PRES DIFF 0-5PSI 1/4"NPT
Copy   SENSOR PRES DIFF 0-5PSI 1/4"NPT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 5 PSI (34.47 kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V

Copy   Pressure Sensor 5 PSI (34.47 kPa) Differential Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Documents & Media
Online Catalog P356 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Differential
Operating Pressure 5 PSI (34.47 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Female - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure -
Operating Temperature -30°C ~ 100°C
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1861-1048
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.70000 $164.70
10 152.00200 $1,520.02
50 143.00200 $7,150.10

Submit a request for quotation on quantities greater than those displayed.

23:15:24 9/24/2018