Add To Favorites
P350-5G-B1A Pressure Sensor 5 PSI (34.47 kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5V Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 191.70000 $191.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1861-1043-ND
Copy   1861-1043-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P350-5G-B1A

Copy   P350-5G-B1A
Description SENSOR PRES GAGE 0-5PSI 1/4"NPT
Copy   SENSOR PRES GAGE 0-5PSI 1/4"NPT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 5 PSI (34.47 kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5V Module

Copy   Pressure Sensor 5 PSI (34.47 kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5V Module
Documents & Media
Online Catalog P350 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Analog Voltage
Output 0.5V
Accuracy -
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure 0.15 PSI (1.03 kPa)
Operating Temperature -30°C ~ 100°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 1861-1043

22:02:23 12/16/2018