Add To Favorites
P265-500A-E1C Pressure Sensor 500 PSI (3447.38 kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.10000 $143.10
10 131.32900 $1,313.29
50 123.55260 $6,177.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1861-1041-ND
Copy   1861-1041-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P265-500A-E1C

Copy   P265-500A-E1C
Description SENSOR PRES ABS 0-500PSI 1/4"NPT
Copy   SENSOR PRES ABS 0-500PSI 1/4"NPT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 500 PSI (3447.38 kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder

Copy   Pressure Sensor 500 PSI (3447.38 kPa) Absolute Female - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Documents & Media
Datasheets P265 Series Datasheet
Mfg CAD Models P265.stp
Online Catalog P265 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply -
Port Size Female - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Packard, 3 Pin
Maximum Pressure 1000 PSI (6894.76 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 1861-1041

18:27:24 12/16/2018