Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1861-1039-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P265-20A-E4C

Description SENSOR PRES ABS 0-20PSI 1/4"NPT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 20 PSI (137.90 kPa) Absolute Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder

Documents & Media
Datasheets P265 Series Datasheet
Mfg CAD Models P265.stp
Online Catalog P265 Series
Product Attributes Select All
Categories
Manufacturer Kavlico Pressure Sensors
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 20 PSI (137.90 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply -
Port Size Female - 1/8" (3.18mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Packard, 3 Pin
Maximum Pressure 1000 PSI (6894 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 1861-1039

05:17:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.10000 $143.10
10 131.32800 $1,313.28
50 123.55200 $6,177.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback