Add To Favorites
Photo Not Available
P255-20G-D2C Pressure Sensor 20 PSI (137.9 kPa) Gauge 0.5 V ~ 4.5 V Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.10000 $143.10
10 131.32800 $1,313.28
50 123.55200 $6,177.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1861-1030-ND
Copy   1861-1030-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P255-20G-D2C

Copy   P255-20G-D2C
Description SENSOR PRES GAGE 0-20PSI 3/8"X24
Copy   SENSOR PRES GAGE 0-20PSI 3/8"X24
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 20 PSI (137.9 kPa) Gauge 0.5 V ~ 4.5 V Cylinder

Copy   Pressure Sensor 20 PSI (137.9 kPa) Gauge  0.5 V ~ 4.5 V Cylinder
Documents & Media
Datasheets P255 Series Datasheet
Online Catalog P255 and PT255 Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type Gauge
Operating Pressure 20 PSI (137.9 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy -
Voltage - Supply -
Port Size -
Port Style Threaded
Features Temperature Compensated
Termination Style Packard, 3 Pin
Maximum Pressure 1000 PSI (6894 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1861-1030

00:47:11 10/24/2018