Add To Favorites
P1K-5-2X16PA Pressure Sensor 0.18 PSI (1.25 kPa) 0.25 V ~ 4 V 8-DIP Module
Product Overview
Digi-Key Part Number 1861-1023-ND
Copy   1861-1023-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P1K-5-2X16PA

Copy   P1K-5-2X16PA
Description SENSOR PRES 0-5" H2O 0-4V PCB MN
Copy   SENSOR PRES 0-5" H2O 0-4V PCB MN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pressure Sensor 0.18 PSI (1.25 kPa) 0.25 V ~ 4 V 8-DIP Module

Copy   Pressure Sensor 0.18 PSI (1.25 kPa)   0.25 V ~ 4 V 8-DIP Module
Documents & Media
Datasheets P1K-10-2X16PA
Mfg CAD Models P1K-xx.stp
Online Catalog P1K Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type -
Operating Pressure 0.18 PSI (1.25 kPa)
Output Type Analog Voltage
Output 0.25 V ~ 4 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size -
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure -
Operating Temperature -20°C ~ 85°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1861-1023
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.17000 $39.17
10 37.43800 $374.38
50 35.22120 $1,761.06

Submit a request for quotation on quantities greater than those displayed.

11:40:22 9/23/2018