Add To Favorites
Product Overview
Digi-Key Part Number 1861-1021-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P1K-2-2X16PA

Description SENSOR PRES 0-2" H2O 0-4V PCB MN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pressure Sensor 0.07 PSI (0.50 kPa) 0.25 V ~ 4 V 8-DIP Module

Documents & Media
Datasheets P1K-10-2X16PA
Mfg CAD Models P1K-xx.stp
Online Catalog P1K Series
Product Attributes Select All
Categories
Manufacturer Sensata-Kavlico
Series -
Part Status Active
Pressure Type -
Operating Pressure 0.07 PSI (0.50 kPa)
Output Type Analog Voltage
Output 0.25 V ~ 4 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size -
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure -
Operating Temperature -20°C ~ 85°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 1861-1021

15:03:03 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.17000 $39.17
10 37.43800 $374.38
50 35.22120 $1,761.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback