Add To Favorites
Product Overview
Digi-Key Part Number 1861-1015-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P1A-57A-3-A-11-A-D

Description SENSOR PRES 0-100PSI ABS0-0-5V 1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pressure Sensor 100 PSI (689.48 kPa) Absolute Female - 1/8" (3.18mm) NPT 5V Cylinder

Documents & Media
Datasheets P1A Seires Datasheet
Other Related Documents P1A CE, GOST Cert
Mfg CAD Models P1A-5xx.stp
Online Catalog P1A Series
Product Attributes Select All
Categories
Manufacturer Kavlico Pressure Sensors
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 100 PSI (689.48 kPa)
Output Type Analog Voltage
Output 5V
Accuracy ±1%
Voltage - Supply 8 V ~ 30 V
Port Size Female - 1/8" (3.18mm) NPT
Port Style Threaded
Features -
Termination Style PC Pin
Maximum Pressure -
Operating Temperature -30°C ~ 120°C
Package / Case Cylinder
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 1861-1015

22:39:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.65000 $143.65
10 131.89000 $1,318.90
50 124.67240 $6,233.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback