USD
Favorite

GV-8720 87 RF Receiver GLONASS, GPS 1.575GHz -161dBm Castellation Module
Price & Procurement
580 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.71000 $51.71
10 48.21400 $482.14
25 44.72000 $1,118.00
100 41.92500 $4,192.50
250 39.13000 $9,782.50

Submit a request for quotation on quantities greater than those displayed.

GV-8720

Datasheet
Digi-Key Part Number 62-1308-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GV-8720
Copy  
Description RF RX GLONASS 1.575GHZ MODULE
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

87 RF Receiver GLONASS, GPS 1.575GHz -161dBm Castellation Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kaga Electronics USA
Series 87
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -161dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI
Memory Size -
Antenna Connector Castellation
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX2771ETI+T

RF RX GNSS 1.227/1.575GHZ 28TQFN

Maxim Integrated

$9.36000 Details

VN-872

FURUNO GT-87 EVALUATION KIT

Kaga Electronics USA

$720.00000 Details

TESEO-LIV3F

RF RCVR GNSS/GPS 1.575GHZ 18LCC

STMicroelectronics

$14.22000 Details

GN-8720

RF RX GALILEO/GPS 1.575GHZ MOD

Kaga Electronics USA

$37.28000 Details

1059

MODULE GPS WEARABLE ULTIMATE

Adafruit Industries LLC

$39.95000 Details

STA8090WG

FULLY INTEGRATED GPS/GALILEO/GLO

STMicroelectronics

$6.55000 Details
Additional Resources
Standard Package 1
Other Names 62-1308-1