Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96640 $966.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555PB-ND
Copy   555PB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40-4685-00

Copy   40-4685-00
Description SWITCH PUSHBUTTON SPST 10A 14V
Copy   SWITCH PUSHBUTTON SPST 10A 14V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch SPST Standard Panel Mount, Rear

Copy   Pushbutton Switch SPST Standard Panel Mount, Rear
Documents & Media
Datasheets 1415u1281a
40-4685-00
Product Attributes Select All
Categories
Manufacturer Judco Manufacturing Inc.
Series J-188
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST
Switch Function Off-On
Current Rating 10A (DC)
Voltage Rating - DC 14V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • 19-1088-00 - Judco Manufacturing Inc. | 513PB-ND DigiKey Electronics
  • 19-1088-00
  • Judco Manufacturing Inc.
  • PUSHBUTTON FULL BOOT BLACK
  • Unit Price $0.62000
  • 513PB-ND
  • 18-0112-02 - Judco Manufacturing Inc. | 516PB-ND DigiKey Electronics
  • 18-0112-02
  • Judco Manufacturing Inc.
  • NUT FOR J188 SERIES BLK KNURLED
  • Unit Price $0.10000
  • 516PB-ND
  • 18-1017-00 - Judco Manufacturing Inc. | 535PB-ND DigiKey Electronics
  • 18-1017-00
  • Judco Manufacturing Inc.
  • HDWR SWITCH NUT NICKEL
  • Unit Price $0.50000
  • 535PB-ND
  • 18-1010-00 - Judco Manufacturing Inc. | 533PB-ND DigiKey Electronics
  • 18-1010-00
  • Judco Manufacturing Inc.
  • HDWR SWITCH NUT BRASS KNURLED
  • Unit Price $0.30880
  • 533PB-ND
You May Also Be Interested In
  • 40-2502-01 - Judco Manufacturing Inc. | 508PB-ND DigiKey Electronics
  • 40-2502-01
  • Judco Manufacturing Inc.
  • SWITCH PUSHBUTTON SPST 2A 14V
  • Unit Price $1.51000
  • 508PB-ND
  • 40-4325-00 - Judco Manufacturing Inc. | 512PB-ND DigiKey Electronics
  • 40-4325-00
  • Judco Manufacturing Inc.
  • SWITCH PUSHBUTTON SPST 10A 14V
  • Unit Price $1.65000
  • 512PB-ND
  • 40-4677-00 - Judco Manufacturing Inc. | 557PB-ND DigiKey Electronics
  • 40-4677-00
  • Judco Manufacturing Inc.
  • SWITCH PUSHBUTTON SPST 5A 14V
  • Unit Price $1.76000
  • 557PB-ND
Additional Resources
Standard Package ? 1,000
Other Names 555PB

23:51:32 10/18/2018