Add To Favorites
Photo Not Available
SM12B-SURS-TF(LF)(SN) Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.20000 $12.00
100 1.03540 $103.54
500 0.84718 $423.59
1,000 0.75304 $753.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-4027-1-ND
Copy   455-4027-1-ND
Quantity Available 5,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM12B-SURS-TF(LF)(SN)

Copy   SM12B-SURS-TF(LF)(SN)
Description CONN HEADER SMD R/A 12POS 0.8MM
Copy   CONN HEADER SMD R/A 12POS 0.8MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm)

Copy   Connector Header Surface Mount, Right Angle 12 position 0.031" (0.80mm)
Documents & Media
Datasheets SUR Datasheet
Online Catalog SUR Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.031" (0.80mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A, 0.5A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SUHR-12V-S - JST Sales America Inc. | 455-3574-ND DigiKey Electronics
  • SUHR-12V-S
  • JST Sales America Inc.
  • CONN RECEPT HOUSING 12POS 0.8MM
  • Unit Price $0.50000
  • 455-3574-ND
  • 12SUR-32S - JST Sales America Inc. | 455-2178-ND DigiKey Electronics
  • 12SUR-32S
  • JST Sales America Inc.
  • CONN RCPT 12POS IDC 32AWG TIN
  • Unit Price $1.31000
  • 455-2178-ND
  • SUHR-12V-S-B - JST Sales America Inc. | 455-3575-ND DigiKey Electronics
  • SUHR-12V-S-B
  • JST Sales America Inc.
  • CONN RECEPT HOUSING 12POS 0.8MM
  • Unit Price $0.50000
  • 455-3575-ND
Associated Product
  • Photo Not Available
  • A12SUR12SUR32W152B
  • JST Sales America Inc.
  • JUMPER 12SUR-32S - 12SUR-32S 6"
  • Unit Price $2.48000
  • 455-4021-ND
  • Photo Not Available
  • A12SUR12SUR32W51A
  • JST Sales America Inc.
  • JUMPER 12SUR-32S - 12SUR-32S 2"
  • Unit Price $2.05000
  • 455-4024-ND
  • Photo Not Available
  • A12SUR12SUR32W152A
  • JST Sales America Inc.
  • JUMPER 12SUR-32S - 12SUR-32S 6"
  • Unit Price $2.48000
  • 455-4020-ND
  • Photo Not Available
  • A12SUR12SUR32W305B
  • JST Sales America Inc.
  • JUMPER 12SUR-32S - 12SUR-32S 12"
  • Unit Price $3.39000
  • 455-4023-ND
You May Also Be Interested In
  • 632723300011 - Wurth Electronics Inc. | 732-9618-1-ND DigiKey Electronics
  • 632723300011
  • Wurth Electronics Inc.
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $4.10000
  • 732-9618-1-ND
  • MCP1711T-18I/5X - Microchip Technology | MCP1711T-18I/5XCT-ND DigiKey Electronics
  • MCP1711T-18I/5X
  • Microchip Technology
  • IC REG LINEAR 1.8V 150MA 4UQFN
  • Unit Price $0.40000
  • MCP1711T-18I/5XCT-ND
Additional Resources
Standard Package ? 1
Other Names 455-4027-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-4027-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.62040
  • Digi-Reel® ? : 455-4027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,969 - Immediate
  • Unit Price: Digi-Reel®

09:51:34 8/19/2019