Add To Favorites
Product Overview
Digi-Key Part Number 455-1573-1-ND
Copy   455-1573-1-ND
Quantity Available 1,311
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM11B-GHS-TB(LF)(SN)

Copy   SM11B-GHS-TB(LF)(SN)
Description CONN HEADER GH SIDE 11POS 1.25MM
Copy   CONN HEADER GH SIDE 11POS 1.25MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
Documents & Media
Datasheets GH Connectors
Product Training Modules GHGHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors
Online Catalog GH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GHR-11V-S - JST Sales America Inc. | 455-1601-ND DigiKey Electronics
  • GHR-11V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 11POS 1.25MM
  • Unit Price $0.19000
  • 455-1601-ND
You May Also Be Interested In
  • GHR-11V-S - JST Sales America Inc. | 455-1601-ND DigiKey Electronics
  • GHR-11V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 11POS 1.25MM
  • Unit Price $0.19000
  • 455-1601-ND
  • HX0068ANLT - Pulse Electronics Network | 553-2066-1-ND DigiKey Electronics
  • HX0068ANLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX 1CT:1CT RX
  • Unit Price $7.21000
  • 553-2066-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-1573-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69700 $6.97
100 0.53430 $53.43
500 0.46462 $232.31
1,000 0.38332 $383.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1573-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.31680
  • Digi-Reel® ? : 455-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,311 - Immediate
  • Unit Price: Digi-Reel®

15:42:42 9/19/2018